This aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20%. It features an equivalent series resistance of 350 milliohms and can withstand a ripple current of 2.22 amps. The capacitor is packaged in a bulk package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The lead diameter is 0.8mm.
Checking distributor stock and pricing after the page loads.
TDK B43305B5397M002 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 350mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.