Cap Aluminum Lytic 390uF 450V 20% (30 X 40mm) Snap-In 10mm 0.35 Ohm 2220mA 2000h 85°C Medical Bulk
Checking distributor stock and pricing after the page loads.
TDK B43305B5397M007 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 350mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.