This aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a maximum operating voltage of 450V. The capacitor is available in a through-hole package with a diameter of 35mm and a lead pitch of 10mm. It has a high ripple current rating of 2.35A and a long lifespan of 2000 hours. The component is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B5477M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B5477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B5477M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.