The TDK B43305B5477M002 is a 470uF aluminum electrolytic capacitor with a tolerance of 20% and an equivalent series resistance of 290mR. It operates within a temperature range of -25°C to 85°C and is packaged in bulk. The capacitor has a lead diameter of 0.8mm and a maximum ripple current of 2.35A. It is compliant with RoHS regulations and has a lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43305B5477M002 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 290mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.