The B43305B5477M007 is a 470uF aluminum electrolytic capacitor with a tolerance of 20% and an equivalent series resistance of 290 milliohms. It features a lead diameter of 0.8mm and a lead pitch of 10mm. This capacitor is designed for use in through-hole applications and is packaged in bulk. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The B43305B5477M007 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43305B5477M007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 290mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.