This 470uF aluminum electrolytic capacitor has a voltage rating of 450V and an equivalent series resistance of 290mR. It is available in a radial package with a lead pitch of 0.394inch and a height of 35mm. The capacitor is designed for through hole mount and has a tolerance of 20%. It is rated for 2.35A ripple current and has a lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B5477M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B5477M67 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.35A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B5477M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.