This 560uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is available in a radial package with a diameter of 35mm and a height of 1.654 inches when seated. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B43305B5567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 340mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.65A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B5567M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.