This 560uF aluminum electrolytic capacitor features a radial package with a diameter of 35mm and a height of 40mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a high ripple current rating of 2.65A and a low ESR of 240mR. It is available in a bulk packaging option with 120 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B5567M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B5567M62 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.65A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B5567M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.