This TDK B43305B5567M82 aluminum electrolytic capacitor features a radial package with a 35mm diameter and 40mm height. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 450V and a capacitance of 560uF with a 20% tolerance. It is designed for through-hole mounting and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B5567M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B5567M82 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.65A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B5567M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.