This radial aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20% and a voltage rating of 400V. It features an impedance of 1.02R and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and has a seated height of 1.063inch. It is rated for 2000 hours of life and has a ripple current of 1.11A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B9187M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B9187M82 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.02R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.11A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B9187M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.