
Aluminum electrolytic capacitor, 220µF capacitance, 400V DC rated voltage, 20% tolerance. Features 620mΩ ESR at 100Hz, 1.28A ripple current, and 0.62Ω impedance. Cylindrical construction with 25mm diameter and 30mm height, snap-in termination on a 10mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life expectancy.
TDK B43305B9227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 620mR |
| Height | 30mm |
| Impedance | 830mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B9227M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
