This 220uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is packaged in a radial format with a diameter of 25mm and a height of 30mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a life expectancy of 2000 hours and a ripple current rating of 1.28A.
Checking distributor stock and pricing after the page loads.
TDK B43305B9227M62 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 620mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 830mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.28A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.