Cap Aluminum Lytic 270uF 400V 20% (25 X 35mm) Snap-In 0.5 Ohm 1470mA 2000h 85°C Medical Bulk
Checking distributor stock and pricing after the page loads.
TDK B43305B9277M002 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 500mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.47A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.