This is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating voltage of 400V. It has a diameter of 25mm and is designed for through hole mounting. The capacitor has an equivalent series resistance of 410mR and a maximum operating temperature of 85°C. It is RoHS compliant and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B9337M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B9337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 410mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B9337M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.