The B43305B9337M002 is a 330uF aluminum electrolytic capacitor with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor features a low equivalent series resistance (ESR) of 410mR and can withstand a ripple current of 1.68A. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43305B9337M002 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 410mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.