The TDK B43305B9337M007 is a 330uF aluminum electrolytic capacitor with an equivalent series resistance of 410mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. This capacitor is packaged in bulk and is compliant with RoHS regulations. It has a lead diameter of 0.8mm and a lead pitch of 10mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43305B9337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 410mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.