This aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 400V. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. The capacitor has a diameter of 25mm and a height of 40mm, with a seated height of 1.654 inches. It features a radial package and a snap-in termination.
Checking distributor stock and pricing after the page loads.
TDK B43305B9337M60 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 410mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 560mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.68A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.