This radial aluminum electrolytic capacitor has a capacitance of 390uF and a voltage rating of 400V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is packaged in bulk and has a package quantity of 160. It is designed for through-hole mounting and has a seated height of 1.457 inches.
Checking distributor stock and pricing after the page loads.
TDK B43305B9397M82 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 470mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.85A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.