
This is a 470uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It has a radial package and is mounted through a hole. The capacitor has an impedance of 390mR and an equivalent series resistance of 290mR. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43305B9477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 290mR |
| Impedance | 390mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 4.37A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.