This 470uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 400V and an equivalent series resistance of 290mΩ. The capacitor is available in a bulk packaging quantity of 80 and is RoHS compliant. It measures 30mm in diameter and 40mm in length, and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43305B9477M082 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.