This 470uF aluminum electrolytic capacitor has a 20% tolerance and a maximum operating temperature of 85°C. It is available in a radial package with a seated height of 1.654 inches and a lead pitch of 0.394 inches. The capacitor is designed for through-hole mounting and has a maximum ripple current of 2.23A. It is rated for 400V and has an impedance of 390mR with an equivalent series resistance of 290mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B9477M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B9477M7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 290mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 390mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.23A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B9477M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.