This radial aluminum electrolytic capacitor has a capacitance of 560uF with a tolerance of 20% and a voltage rating of 400V. It features an equivalent series resistance (ESR) of 240mR and an impedance of 330mR. The capacitor is available in a bulk packaging with 120 units per package and can be mounted through a hole. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a lifespan of 2000 hours. The capacitor measures 35mm in height and has a seated height of 1.457inch.
Checking distributor stock and pricing after the page loads.
TDK B43305B9567M60 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.32A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.