TDK's B43305 series aluminum electrolytic capacitor features a capacitance of 680uF with a tolerance of 20% and a DC rated voltage of 400V. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a through-hole package with a diameter of 35mm and a length of 40mm, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK B43305B9687M067 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.