TDK's B43305B9687M2 is a 680uF aluminum electrolytic capacitor with a 20% tolerance and 400V voltage rating. It features a radial package with a maximum seated height of 1.654 inches and a lead pitch of 0.394 inches. The capacitor has an impedance of 270 milliohms and an equivalent series resistance of 200 milliohms. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting. The capacitor is packaged in bulk quantities of 120 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B9687M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B9687M2 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 270mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.64A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B9687M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.