TDK's B43305B9687M7 is an aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a voltage rating of 400V and an impedance of 270mR. The capacitor is packaged in a radial package with a lead pitch of 0.394inch and a height of 1.654inch when seated. It operates over a temperature range of -40°C to 85°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B9687M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B9687M7 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 270mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.64A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B9687M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.