The TDK B43305B9687M80 is an aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 400V. It features a radial package with a diameter of 35mm and a height of 40mm. The capacitor has a high ripple current rating of 2.64A and an impedance of 270mR. It operates over a temperature range of -40°C to 85°C and has a lifespan of 2000 hours. The capacitor is available in bulk packaging and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B9687M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B9687M80 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 270mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.64A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B9687M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.