The B43305B9827M002 is an aluminum electrolytic capacitor from TDK with a capacitance of 820uF and a tolerance of 20%. It features an equivalent series resistance of 170mR and is designed for use in applications where high ripple current is present, with a maximum rating of 2.98A. This component is suitable for use in a temperature range of -25°C to 85°C and is packaged in bulk. The capacitor is RoHS compliant, meeting the requirements for restricted hazardous substances.
Checking distributor stock and pricing after the page loads.
TDK B43305B9827M002 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 170mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.98A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.