This 1mF aluminum electrolytic capacitor features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a tolerance of 20% and a voltage rating of 200V. The capacitor has an equivalent series resistance (ESR) of 130mR and a ripple current of 2.46A. It is available in a bulk packaging with 160 units per package and can be mounted through a hole.
Checking distributor stock and pricing after the page loads.
TDK B43305C2108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.46A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.