This 1mF radial aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 85°C. It is designed for through-hole mounting and has a maximum operating voltage of 200V. The capacitor has a high ripple current of 2.46A and a long lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C2108M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C2108M60 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.46A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C2108M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.