This 1mF radial aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a voltage rating of 200V and a tolerance of 20%. The capacitor is packaged in bulk with 160 units per package. It has a seated height of 1.26 inches and a lead pitch of 0.394 inches. The equivalent series resistance (ESR) is 130 milliohms, and the impedance is 180 milliohms. The capacitor can handle a ripple current of 2.46 amps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C2108M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C2108M7 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 130mR |
| Height - Seated (Max) | 1.26inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.46A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C2108M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.