This is a 1.2 millifarad aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 200 volts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a through-hole package with a diameter of 35mm and a length of 30mm. It is available in a bulk packaging quantity of 60 pieces and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C2128M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C2128M087 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C2128M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.