This 1.2mF aluminum electrolytic capacitor has a voltage rating of 200V and an ESR of 110mR. It is available in a radial package with a diameter of 35mm and a height of 30mm. The capacitor is rated for 2000 hours of life and operates between -40°C and 85°C. It is suitable for through-hole mounting and is packaged in bulk quantities.
Sign in to ask questions about the TDK B43305C2128M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C2128M82 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 150mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.54A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C2128M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.