This 680uF aluminum electrolytic capacitor features a 20% tolerance and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a life of 2000 hours. The capacitor's ESR is 190 milliohms and it can handle a ripple current of 1.95 amps.
Checking distributor stock and pricing after the page loads.
TDK B43305C2687M002 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.