This is a 680uF aluminum electrolytic capacitor with a tolerance of 20% and a maximum ripple current of 1.95A. It has a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is packaged in bulk and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and has a life of 2000 hours. The equivalent series resistance (ESR) is 190mR.
Checking distributor stock and pricing after the page loads.
TDK B43305C2687M007 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.