This radial aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20% and a voltage rating of 200V. It measures 30mm in diameter and 25mm in height, with a seated height of 1.063 inches. The capacitor has an equivalent series resistance of 190mR and an impedance of 260mR. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C2687M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C2687M60 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 260mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.95A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C2687M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.