The B43305C2827M is a 820uF aluminum electrolytic capacitor with a 200V voltage rating. It features a radial package with a 30mm height and a maximum seated height of 1.26 inches. The capacitor has a high ripple current of 2.23A and a low ESR of 150mR. It operates within a temperature range of -40°C to 85°C and has a long lifespan of 2000 hours. The B43305C2827M is available in bulk packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C2827M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C2827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 210mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.23A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C2827M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.