This is an aluminum electrolytic capacitor with a capacitance of 820uF and a tolerance of 20%. It has a DC rated voltage of 200V and an operating temperature range of -40°C to 85°C. The capacitor is packaged in a bulk quantity of 80 units and is RoHS compliant. It has a diameter and length of 30mm, and a snap-in termination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C2827M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C2827M087 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C2827M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.