This 820uF aluminum electrolytic capacitor has a voltage rating of 200V and an ESR of 150mR. It is available in a radial package with a height of 30mm and a lead pitch of 0.394inch. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a lifespan of 2000 hours. The capacitor is packaged in bulk quantities of 160 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C2827M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C2827M82 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 210mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.23A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C2827M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.