TDK's B43305C5187M80 is an aluminum electrolytic capacitor with a capacitance of 180uF and a voltage rating of 450V. It has a tolerance of 20% and a lifespan of 2000 hours. The capacitor is available in a radial package with a diameter of 30mm and a height of 25mm. It can operate within a temperature range of -40°C to 85°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C5187M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C5187M80 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.06R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.27A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C5187M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.