This 220uF aluminum electrolytic capacitor has a DC rated voltage of 450V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is available in a bulk packaging quantity of 80. The capacitor is RoHS compliant and features a snap-in termination.
Checking distributor stock and pricing after the page loads.
TDK B43305C5227M060 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 620mR |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.