This radial aluminum electrolytic capacitor has a capacitance of 220uF and a voltage rating of 450V with a tolerance of 20%. It is designed to operate for up to 2000 hours. The capacitor is packaged in bulk and has a lead pitch of 0.394inch. It is suitable for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits. The capacitor is available in a quantity of 160 per package and is suitable for use in through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
TDK B43305C5227M60 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 620mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 870mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.46A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.