This radial aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20% and a voltage rating of 450V. It features an equivalent series resistance of 500mR and an impedance of 710mR. The capacitor is available in a radial package with a height of 30mm and a seated height of 1.26inch. It can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and is packaged in bulk quantities of 160 units.
Checking distributor stock and pricing after the page loads.
TDK B43305C5277M80 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 710mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.62A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.