Cap Aluminum Lytic 330uF 450V 20% (35 X 30mm) Snap-In 0.41 Ohm 1900mA 2000h 85°C Medical Bulk
Checking distributor stock and pricing after the page loads.
TDK B43305C5337M002 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 410mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.