TDK's B43305C5397M62 is a 390uF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial leaded package with a diameter of 35mm and a height of 30mm. It is designed for through hole mounting and has a lead pitch of 0.394inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C5397M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C5397M62 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 490mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.07A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C5397M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.