This aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20% and a voltage rating of 450V. It is available in a radial package with a diameter of 35mm and a height of 30mm. The capacitor is designed for through hole mounting and has a seated height of 1.26inch. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 2000 hours. The capacitor's impedance is 490mR and its ESR is 350mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C5397M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C5397M80 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 490mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.07A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C5397M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.