This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20% and a voltage rating of 400V. It is available in a radial package with a diameter of 30mm and a height of 25mm. The capacitor has a seated height of 1.063inch and a lead pitch of 0.394inch. It is designed for through hole mounting and has a termination type of snap in. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C9277M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C9277M67 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 680mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.42A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C9277M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.