This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a voltage rating of 400V. The capacitor is packaged in a radial format with a diameter of 30mm and a height of 25mm. It is designed for through-hole mounting and has a lead pitch of 0.394inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C9277M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C9277M82 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 680mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.42A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C9277M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.