Aluminum electrolytic capacitor, 390µF capacitance, 400V DC rated voltage, 20% tolerance. Features a 35mm diameter, 30mm height, cylindrical construction with snap-in tin-plated terminals. Offers 350mΩ ESR at 100Hz, 1.87A ripple current, and a 2000-hour life at 85°C. General purpose type, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43305C9397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | B |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.87A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.