TDK's B43305C9397M067 is a general purpose aluminum electrolytic capacitor with a capacitance of 390uF and a DC rated voltage of 400V. It has a high dissipation factor of 0.2% and an equivalent series resistance of 350mR. The capacitor is packaged in a through-hole aluminum case with a diameter of 35mm and a length of 30mm. It is designed to operate within a temperature range of -40°C to 85°C and has a life expectancy of 2000 hours. The capacitor is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C9397M067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C9397M067 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 350mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.87A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C9397M067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.