TDK's B43305C9477M002 is a 470uF aluminum electrolytic capacitor with a 20% tolerance and 290mR equivalent series resistance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and is RoHS compliant. It has a lead diameter of 0.8mm and a life of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43305C9477M002 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 290mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.05A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.